
SB05W05C-TB-E | |
|---|---|
DigiKey Part Number | SB05W05C-TB-EOSTR-ND - Tape & Reel (TR) SB05W05C-TB-EOSCT-ND - Cut Tape (CT) SB05W05C-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB05W05C-TB-E |
Description | DIODE ARRAY SCHOT 50V 500MA 3-CP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SB05W05C-TB-E Models |
Category | Reverse Recovery Time (trr) 10 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 50 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 500mA | Supplier Device Package 3-CP |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB05W05C-TB-E | onsemi | 2 499 | SB05W05C-TB-EOSCT-ND | 18,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,36600 Kč | 113,66 Kč |
| 100 | 7,34950 Kč | 734,95 Kč |
| 500 | 5,61680 Kč | 2 808,40 Kč |
| 1 000 | 5,05808 Kč | 5 058,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,02574 Kč | 12 077,22 Kč |
| 6 000 | 3,69445 Kč | 22 166,70 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |











