DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2K

DigiKey Part Number
S2KFSTR-ND - Tape & Reel (TR)
S2KFSCT-ND - Cut Tape (CT)
S2KFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2K
Description
DIODE STANDARD 800V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
S2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
105,68700 Kč56,87 Kč
1004,51590 Kč451,59 Kč
5003,39988 Kč1 699,94 Kč
1 0003,03993 Kč3 039,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,46148 Kč7 384,44 Kč
6 0002,27047 Kč13 622,82 Kč
9 0001,96788 Kč17 710,92 Kč
15 0001,95803 Kč29 370,45 Kč
21 0001,95214 Kč40 994,94 Kč
30 0001,94635 Kč58 390,50 Kč
75 0001,82002 Kč136 501,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč