
S2B | |
|---|---|
DigiKey Part Number | S2BFSCT-ND - Cut Tape (CT) S2BFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S2B |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2B Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB202-G | Comchip Technology | 10 323 | 641-CGRB202-GCT-ND | 10,71000 Kč | Similar |
| ESH2B-E3/5BT | Vishay General Semiconductor - Diodes Division | 147 | 112-ESH2B-E3/5BTCT-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 100 | 6,47790 Kč | 647,79 Kč |
| 500 | 4,92656 Kč | 2 463,28 Kč |
| 1 000 | 4,42596 Kč | 4 425,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,50870 Kč | 10 526,10 Kč |
| 6 000 | 3,21178 Kč | 19 270,68 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |







