RSL15 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSL15 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
RSL15 Toolchain Setup
RSL15 Programing Flash Memory

RSL15-EVB

DigiKey Part Number
488-RSL15-EVB-ND
Manufacturer
Manufacturer Product Number
RSL15-EVB
Description
RSL15 EVALUATION BOARD
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
RSL15 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
onsemi
Utilized IC / Part
RSL15
Packaging
Box
RF Type
Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® 5.x (BLE)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 856,22000 Kč1 856,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 856,22000 Kč
Unit Price with VAT:2 246,02620 Kč