



NCH-RSL15-284-101Q40-ACG | |
|---|---|
DigiKey Part Number | 488-NCH-RSL15-284-101Q40-ACGTR-ND - Tape & Reel (TR) 488-NCH-RSL15-284-101Q40-ACGCT-ND - Cut Tape (CT) 488-NCH-RSL15-284-101Q40-ACGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCH-RSL15-284-101Q40-ACG |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 284kB Flash, 80kB RAM |
Series | Serial Interfaces I2C, PCM, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Active | Voltage - Supply 1.2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 2.7mA ~ 6.7mA |
Type TxRx + MCU | Current - Transmitting 4.3mA ~ 24.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 4-FSK, GFSK, MSK, O-QPSK | Package / Case 40-VFQFN Exposed Pad |
Frequency | Supplier Device Package 40-QFN (5x5) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 6dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,62000 Kč | 151,62 Kč |
| 10 | 116,85300 Kč | 1 168,53 Kč |
| 25 | 108,18160 Kč | 2 704,54 Kč |
| 100 | 98,64230 Kč | 9 864,23 Kč |
| 250 | 95,72676 Kč | 23 931,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 85,40883 Kč | 128 113,24 Kč |
| Unit Price without VAT: | 151,62000 Kč |
|---|---|
| Unit Price with VAT: | 183,46020 Kč |


