
RS1AFA | |
|---|---|
DigiKey Part Number | RS1AFATR-ND - Tape & Reel (TR) RS1AFACT-ND - Cut Tape (CT) RS1AFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1AFA |
Description | DIODE STD 50V 800MA SOD123FA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 800mA Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | RS1AFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,62220 Kč | 362,22 Kč |
| 500 | 2,70664 Kč | 1 353,32 Kč |
| 1 000 | 2,41078 Kč | 2 410,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30747 Kč | 6 922,41 Kč |
| 6 000 | 1,84415 Kč | 11 064,90 Kč |
| 9 000 | 1,65630 Kč | 14 906,70 Kč |
| 15 000 | 1,63682 Kč | 24 552,30 Kč |
| 21 000 | 1,57392 Kč | 33 052,32 Kč |
| 30 000 | 1,51123 Kč | 45 336,90 Kč |
| 75 000 | 1,50297 Kč | 112 722,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










