QSE773
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE773

DigiKey Part Number
QSE773-ND
Manufacturer
Manufacturer Product Number
QSE773
Description
SENSOR PHOTODIODE 940NM RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 50ns 120° Radial, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
-
Diode Type
PIN
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
30nA
Active Area
-
Viewing Angle
120°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole, Right Angle
Package / Case
Radial, Side View
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,70000 Kč22,70 Kč
1015,93500 Kč159,35 Kč
10011,82310 Kč1 182,31 Kč
5009,99048 Kč4 995,24 Kč
1 0009,39058 Kč9 390,58 Kč
2 0008,88171 Kč17 763,42 Kč
5 0008,32617 Kč41 630,85 Kč
10 0007,98004 Kč79 800,40 Kč
25 0007,60296 Kč190 074,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,70000 Kč
Unit Price with VAT:27,46700 Kč