Phototransistors 880nm Side View Radial, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE133

DigiKey Part Number
QSE133-ND
Manufacturer
Manufacturer Product Number
QSE133
Description
SENSOR PHOTO 880NM SIDE VIEW RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Phototransistors 880nm Side View Radial, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
880nm
Viewing Angle
50°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial, Side View
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,48100 Kč134,81 Kč
1009,92580 Kč992,58 Kč
5008,33746 Kč4 168,73 Kč
1 0007,81714 Kč7 817,14 Kč
2 0007,37545 Kč14 750,90 Kč
5 0006,89318 Kč34 465,90 Kč
10 0006,59257 Kč65 925,70 Kč
25 0006,26496 Kč156 624,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč