
QSB34GR | |
|---|---|
DigiKey Part Number | QSB34GRTR-ND - Tape & Reel (TR) QSB34GRCT-ND - Cut Tape (CT) QSB34GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSB34GR |
Description | SENSOR PHOTODIODE 940NM 2SMD GW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | QSB34GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 30nA | |
Active Area | 6.5mm² | |
Viewing Angle | 120° | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 100 | 13,87550 Kč | 1 387,55 Kč |
| 500 | 11,76686 Kč | 5 883,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,65145 Kč | 10 651,45 Kč |
| 2 000 | 10,08902 Kč | 20 178,04 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |









