
PZT2222AT1H | |
|---|---|
DigiKey Part Number | 2156-PZT2222AT1H-ND |
Manufacturer | |
Manufacturer Product Number | PZT2222AT1H |
Description | TRANS NPN 40V 0.6A SOT223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Bulk: | 47000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | 7,97924 Kč | 6 303,60 Kč |
| Unit Price without VAT: | 7,97924 Kč |
|---|---|
| Unit Price with VAT: | 9,65488 Kč |



