Similar
Similar
Similar
Similar

NZQA6V8AXV5T2 | |
|---|---|
DigiKey Part Number | NZQA6V8AXV5T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NZQA6V8AXV5T2 |
Description | TVS DIODE 4.3VWM 13VC SOT553 |
Customer Reference | |
Detailed Description | 13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA6V8AXV5T2 Models |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.3V | Package / Case SOT-553 |
Voltage - Breakdown (Min) 6.47V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.6A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDH5-5V0U-HF | Comchip Technology | 0 | CPDH5-5V0U-HF-ND | 4,54740 Kč | Similar |
| PESD3V3V4UW,115 | Nexperia USA Inc. | 2 775 | 1727-5793-1-ND | 9,24000 Kč | Similar |
| PESD5V0V4UW,115 | Nexperia USA Inc. | 3 451 | 1727-5811-1-ND | 9,24000 Kč | Similar |
| SP1001-04XTG | Littelfuse Inc. | 83 918 | F2896CT-ND | 19,74000 Kč | Similar |




