Similar
Similar
Similar

CPDH5-5V0U-HF | |
|---|---|
DigiKey Part Number | CPDH5-5V0U-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDH5-5V0U-HF |
Description | TVS DIODE 5VWM 10VC SOT553 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 60pF @ 1MHz |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOT-553 |
Voltage - Breakdown (Min) 6.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZQA6V8AXV5T1G | onsemi | 19 072 | NZQA6V8AXV5T1GOSCT-ND | 10,92000 Kč | Similar |
| TPD4E002DRL2 | Texas Instruments | 3 138 | 296-25866-1-ND | 15,75000 Kč | Similar |
| TPD4E002DRLR | Texas Instruments | 18 017 | 296-21694-1-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54740 Kč | 13 642,20 Kč |
| 6 000 | 4,18158 Kč | 25 089,48 Kč |
| 9 000 | 3,99522 Kč | 35 956,98 Kč |
| 15 000 | 3,78581 Kč | 56 787,15 Kč |
| 21 000 | 3,66182 Kč | 76 898,22 Kč |
| 30 000 | 3,62216 Kč | 108 664,80 Kč |
| Unit Price without VAT: | 4,54740 Kč |
|---|---|
| Unit Price with VAT: | 5,50235 Kč |



