
NZL6V8AXV3T1G | |
|---|---|
DigiKey Part Number | NZL6V8AXV3T1GOSTR-ND - Tape & Reel (TR) NZL6V8AXV3T1GOSCT-ND - Cut Tape (CT) NZL6V8AXV3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZL6V8AXV3T1G |
Description | TVS DIODE 4.5VWM 7.9VC SC893 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 7.9V Clamp 11.9A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NZL6V8AXV3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4.5V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 7.9V | |
Current - Peak Pulse (10/1000µs) | 11.9A (8/20µs) | |
Power - Peak Pulse | 73W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 3,45420 Kč | 345,42 Kč |
| 500 | 2,57646 Kč | 1 288,23 Kč |
| 1 000 | 2,29319 Kč | 2 293,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93217 Kč | 5 796,51 Kč |
| 6 000 | 1,75011 Kč | 10 500,66 Kč |
| 9 000 | 1,65730 Kč | 14 915,70 Kč |
| 15 000 | 1,55297 Kč | 23 294,55 Kč |
| 21 000 | 1,49117 Kč | 31 314,57 Kč |
| 30 000 | 1,43108 Kč | 42 932,40 Kč |
| 75 000 | 1,29922 Kč | 97 441,50 Kč |
| 150 000 | 1,26775 Kč | 190 162,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





