
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 650V | |
Current - Continuous Drain (Id) @ 25°C | 31A (Tc) | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 7.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 58nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 1215pF @ 400V | |
Power - Max | 65.2W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 13-SSIP Exposed Pad, Formed Leads | |
Supplier Device Package | APM16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,55000 Kč | 516,55 Kč |
| Unit Price without VAT: | 516,55000 Kč |
|---|---|
| Unit Price with VAT: | 625,02550 Kč |




