
FAM65CR51ADZ1 | |
|---|---|
DigiKey Part Number | 5556-FAM65CR51ADZ1-ND |
Manufacturer | |
Manufacturer Product Number | FAM65CR51ADZ1 |
Description | MOSFET 2N-CH 650V 41A APMCD-B16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 650V 41A (Tc) 189W (Tc) Through Hole APMCD-B16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 650V | |
Current - Continuous Drain (Id) @ 25°C | 41A (Tc) | |
Rds On (Max) @ Id, Vgs | 51mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 3.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 123nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4864pF @ 400V | |
Power - Max | 189W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 12-SSIP Exposed Pad, Formed Leads | |
Supplier Device Package | APMCD-B16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,90000 Kč | 805,90 Kč |
| 12 | 585,61667 Kč | 7 027,40 Kč |
| 108 | 496,22750 Kč | 53 592,57 Kč |
| Unit Price without VAT: | 805,90000 Kč |
|---|---|
| Unit Price with VAT: | 975,13900 Kč |


