21 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 PowerDIP
21 PowerDIP

NXV10V160ST1

DigiKey Part Number
488-NXV10V160ST1-ND
Manufacturer
Manufacturer Product Number
NXV10V160ST1
Description
MOSFET 6N-CH 100V APM21-CGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V Through Hole APM21-CGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
6 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
101nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
6970pF @ 50V
Power - Max
-
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
21-PowerDIP Module (1.370", 34.80mm)
Supplier Device Package
APM21-CGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1988,72000 Kč988,72 Kč
44694,91318 Kč30 576,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:988,72000 Kč
Unit Price with VAT:1 196,35120 Kč