


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 40A | |
Current - Collector Cutoff (Max) | 400 µA | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 905,99000 Kč | 1 905,99 Kč |
| 21 | 1 545,73286 Kč | 32 460,39 Kč |
| Unit Price without VAT: | 1 905,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 306,24790 Kč |



