


NXH100B120H3Q0STG | |
|---|---|
DigiKey Part Number | 5556-NXH100B120H3Q0STG-ND |
Manufacturer | |
Manufacturer Product Number | NXH100B120H3Q0STG |
Description | IGBT MOD 1200V 50A 186W 22-PIM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 50 A 186 W Chassis Mount 22-PIM/Q0BOOST (55x32.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 186 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 200 µA | |
Input Capacitance (Cies) @ Vce | 9.075 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 22-PIM/Q0BOOST (55x32.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 390,28000 Kč | 1 390,28 Kč |
| 24 | 994,86792 Kč | 23 876,83 Kč |
| Unit Price without VAT: | 1 390,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 682,23880 Kč |



