Mosfet Array 1200V (1.2kV) 91A (Tc) 272W (Tj) Chassis Mount 29-PIM (56.7x42.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 91A (Tc) 272W (Tj) Chassis Mount 29-PIM (56.7x42.5)
Enabling Future DCFC with onsemi’s EliteSiC Power Modules

NXH011T120M3F2PTHG

DigiKey Part Number
5556-NXH011T120M3F2PTHG-ND
Manufacturer
Manufacturer Product Number
NXH011T120M3F2PTHG
Description
MOSFET 4N-CH 1200V 91A 29PIM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 91A (Tc) 272W (Tj) Chassis Mount 29-PIM (56.7x42.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Solar Inverter)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
91A (Tc)
Rds On (Max) @ Id, Vgs
16mOhm @ 70A, 18V
Vgs(th) (Max) @ Id
4.4V @ 40mA
Gate Charge (Qg) (Max) @ Vgs
306nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
6331pF @ 800V
Power - Max
272W (Tj)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
29-PIM (56.7x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 14 420
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 491,62000 Kč2 491,62 Kč
202 008,54250 Kč40 170,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 491,62000 Kč
Unit Price with VAT:3 014,86020 Kč