



NXH008T120M3F2PTHG | |
|---|---|
DigiKey Part Number | 5556-NXH008T120M3F2PTHG-ND |
Manufacturer | |
Manufacturer Product Number | NXH008T120M3F2PTHG |
Description | MOSFET 4N-CH 1200V 129A 29PIM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 129A (Tc) 371W (Tj) Chassis Mount 29-PIM (56.7x42.5) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.4V @ 60mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 454nC @ 20V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 9129pF @ 800V |
Part Status Active | Power - Max 371W (Tj) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 4 N-Channel | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 129A (Tc) | Supplier Device Package 29-PIM (56.7x42.5) |
Rds On (Max) @ Id, Vgs 11.5mOhm @ 100A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 240,11000 Kč | 3 240,11 Kč |
| 20 | 2 744,50050 Kč | 54 890,01 Kč |
| Unit Price without VAT: | 3 240,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 920,53310 Kč |

