
NVXK2TR80WDT | |
|---|---|
DigiKey Part Number | 5556-NVXK2TR80WDT-ND |
Manufacturer | |
Manufacturer Product Number | NVXK2TR80WDT |
Description | MOSFET 4N-CH 1200V 20A APM32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 20A (Tc) 82W (Tc) Through Hole APM32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 116mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 56nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1154pF @ 800V | |
Power - Max | 82W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 32-PowerDIP Module (1.311", 33.30mm) | |
Supplier Device Package | APM32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,89000 Kč | 975,89 Kč |
| 60 | 685,52917 Kč | 41 131,75 Kč |
| Unit Price without VAT: | 975,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 180,82690 Kč |


