NFAM3065L4BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVXK2PR80WXT2

DigiKey Part Number
5556-NVXK2PR80WXT2-ND
Manufacturer
Manufacturer Product Number
NVXK2PR80WXT2
Description
MOSFET 4N-CH 1200V 31A APM32
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 31A (Tc) 208W (Tc) Through Hole APM32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
31A (Tc)
Rds On (Max) @ Id, Vgs
116mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
4.3V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
56nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
1154pF @ 800V
Power - Max
208W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
32-PowerDIP Module (1.449", 36.80mm)
Supplier Device Package
APM32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 066,08000 Kč1 066,08 Kč
10807,16300 Kč8 071,63 Kč
100764,38600 Kč76 438,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 066,08000 Kč
Unit Price with VAT:1 289,95680 Kč