NVRGS055N06CLT1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 737
Unit Price: 14,28000 Kč
Datasheet
N-Channel 60 V 4.02A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVRGS055N06CLT1G

DigiKey Part Number
488-NVRGS055N06CLT1G-ND
Manufacturer
Manufacturer Product Number
NVRGS055N06CLT1G
Description
SINGLE N-CHANNEL LOGIC LEVEL POW
Customer Reference
Detailed Description
N-Channel 60 V 4.02A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
51mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
6.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
344 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes