


NVMYS005N10MCLTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS005N10MCLTWGTR-ND - Tape & Reel (TR) 488-NVMYS005N10MCLTWGCT-ND - Cut Tape (CT) 488-NVMYS005N10MCLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS005N10MCLTWG |
Description | PTNG 100V LL LFPAK4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.4A (Ta), 108A (Tc) 3.8W (Ta), 131W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 34A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 192µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 131W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 10 | 34,62700 Kč | 346,27 Kč |
| 25 | 31,60040 Kč | 790,01 Kč |
| 100 | 28,25960 Kč | 2 825,96 Kč |
| 250 | 26,66700 Kč | 6 666,75 Kč |
| 500 | 25,70668 Kč | 12 853,34 Kč |
| 1 000 | 24,91625 Kč | 24 916,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,94002 Kč | 71 820,06 Kč |
| 6 000 | 23,46237 Kč | 140 774,22 Kč |
| 9 000 | 23,22330 Kč | 209 009,70 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |



