
NVMFS6H864NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H864NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H864NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS6H864NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H864NWFT1G |
Description | MOSFET N-CH 80V 6.7A/21A 5DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6.7A (Ta), 21A (Tc) 3.5W (Ta), 33W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 100 | 13,73690 Kč | 1 373,69 Kč |
| 500 | 10,78668 Kč | 5 393,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,07309 Kč | 13 609,64 Kč |
| 3 000 | 8,37330 Kč | 25 119,90 Kč |
| 4 500 | 8,01680 Kč | 36 075,60 Kč |
| 7 500 | 7,76400 Kč | 58 230,00 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |



