
DMTH10H032SPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H032SPSWQ-13-ND |
Manufacturer | |
Manufacturer Product Number | DMTH10H032SPSWQ-13 |
Description | MOSFET BVDSS: 61V~100V PowerDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Tc) 3.2W (Ta), 38W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 544 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 100 | 10,42340 Kč | 1 042,34 Kč |
| 500 | 8,07500 Kč | 4 037,50 Kč |
| 1 000 | 7,31801 Kč | 7 318,01 Kč |
| 2 500 | 6,49838 Kč | 16 245,95 Kč |
| 5 000 | 5,99174 Kč | 29 958,70 Kč |
| 10 000 | 5,56573 Kč | 55 657,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



