
NVMFS6H801NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H801NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H801NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS6H801NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H801NWFT1G |
Description | MOSFET N-CH 80V 23A/157A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 23A (Ta), 157A (Tc) 3.8W (Ta), 166W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4120 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,25000 Kč | 73,25 Kč |
| 10 | 47,76200 Kč | 477,62 Kč |
| 100 | 33,29480 Kč | 3 329,48 Kč |
| 500 | 28,85366 Kč | 14 426,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,11600 Kč | 36 174,00 Kč |
| 3 000 | 23,57333 Kč | 70 719,99 Kč |
| Unit Price without VAT: | 73,25000 Kč |
|---|---|
| Unit Price with VAT: | 88,63250 Kč |



