N-Channel 80 V 28A (Ta), 203A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6H800NT1G

DigiKey Part Number
NVMFS6H800NT1GOSTR-ND - Tape & Reel (TR)
NVMFS6H800NT1GOSCT-ND - Cut Tape (CT)
NVMFS6H800NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6H800NT1G
Description
MOSFET N-CH 80V 28A/203A 5DFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 28A (Ta), 203A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 330µA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5530 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 606
Factory Stock: 210 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
1089,51400 Kč895,14 Kč
10064,47230 Kč6 447,23 Kč
50059,42518 Kč29 712,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50048,55003 Kč72 825,04 Kč
Manufacturers Standard Package
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč