
NVMFS5C604NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C604NT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C604NT1GCT-ND - Cut Tape (CT) 488-NVMFS5C604NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C604NT1G |
Description | NFET SO8FL 60V 287A 1.2MO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 10 V 40A (Ta), 287A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 10 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,39000 Kč | 195,39 Kč |
| 10 | 134,02000 Kč | 1 340,20 Kč |
| 100 | 107,85980 Kč | 10 785,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 88,12131 Kč | 132 181,96 Kč |
| Unit Price without VAT: | 195,39000 Kč |
|---|---|
| Unit Price with VAT: | 236,42190 Kč |




