
NVMFS5C468NLAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C468NLAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C468NLAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C468NLAFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C468NLAFT1G |
Description | MOSFET N-CH 40V 13A/37A 5DFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 13A (Ta), 37A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 100 | 15,03670 Kč | 1 503,67 Kč |
| 500 | 11,85170 Kč | 5 925,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,30456 Kč | 15 456,84 Kč |
| 3 000 | 9,52560 Kč | 28 576,80 Kč |
| 4 500 | 9,12890 Kč | 41 080,05 Kč |
| 7 500 | 8,71417 Kč | 65 356,27 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |









