
NVMFS5C456NLAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C456NLAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C456NLAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C456NLAFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C456NLAFT1G |
Description | MOSFET N-CH 40V 87A 5DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 87A (Tc) 55W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,32000 Kč | 39,32 Kč |
| 10 | 27,17300 Kč | 271,73 Kč |
| 100 | 20,71860 Kč | 2 071,86 Kč |
| 500 | 16,55242 Kč | 8 276,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,36737 Kč | 21 551,06 Kč |
| 3 000 | 13,51266 Kč | 40 537,98 Kč |
| 4 500 | 13,19221 Kč | 59 364,94 Kč |
| Unit Price without VAT: | 39,32000 Kč |
|---|---|
| Unit Price with VAT: | 47,57720 Kč |







