
NVMFS5C404NWFAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C404NWFAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C404NWFAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C404NWFAFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C404NWFAFT1G |
Description | MOSFET N-CH 40V 53A/378A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 53A (Ta), 378A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,12000 Kč | 127,12 Kč |
| 10 | 89,00800 Kč | 890,08 Kč |
| 100 | 64,46110 Kč | 6 446,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 52,66526 Kč | 78 997,89 Kč |
| Unit Price without VAT: | 127,12000 Kč |
|---|---|
| Unit Price with VAT: | 153,81520 Kč |


