


NVMFD5C680NLT1G | |
|---|---|
DigiKey Part Number | NVMFD5C680NLT1GOSTR-ND - Tape & Reel (TR) NVMFD5C680NLT1GOSCT-ND - Cut Tape (CT) NVMFD5C680NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C680NLT1G |
Description | MOSFET 2N-CH 60V 7.5A 8DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7.5A (Ta), 26A (Tc) 3W (Ta), 19W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A (Ta), 26A (Tc) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 350pF @ 25V | |
Power - Max | 3W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 33,32200 Kč | 333,22 Kč |
| 100 | 22,77400 Kč | 2 277,40 Kč |
| 500 | 18,25666 Kč | 9 128,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,06466 Kč | 24 096,99 Kč |
| 3 000 | 14,96157 Kč | 44 884,71 Kč |
| 4 500 | 14,70871 Kč | 66 189,20 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |




