


NVMFD5C466NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFD5C466NT1GTR-ND - Tape & Reel (TR) 488-NVMFD5C466NT1GCT-ND - Cut Tape (CT) 488-NVMFD5C466NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C466NT1G |
Description | MOSFET 2N-CH 40V 14A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 14A (Ta), 49A (Tc) 3W (Ta), 38W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 650pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3W (Ta), 38W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 14A (Ta), 49A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 8.1mOhm @ 15A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP30N04QUK-E1-AY | Renesas Electronics Corporation | 4 970 | 559-NP30N04QUK-E1-AYCT-ND | 79,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 37,73300 Kč | 377,33 Kč |
| 100 | 25,86110 Kč | 2 586,11 Kč |
| 500 | 20,78424 Kč | 10 392,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,12275 Kč | 25 684,12 Kč |
| 3 000 | 15,96450 Kč | 47 893,50 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |

