


NVMFD027N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFD027N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFD027N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFD027N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD027N10MCLT1G |
Description | MOSFET 2N-CH 100V 7.4A 8DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 7.4A (Ta), 28A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 7.4A (Ta), 28A (Tc) | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 38µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 720pF @ 50V | |
Power - Max | 3.1W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 27,07000 Kč | 270,70 Kč |
| 100 | 18,28610 Kč | 1 828,61 Kč |
| 500 | 14,52786 Kč | 7 263,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,70255 Kč | 19 053,83 Kč |
| 3 000 | 11,78393 Kč | 35 351,79 Kč |
| 4 500 | 11,31606 Kč | 50 922,27 Kč |
| 7 500 | 11,16178 Kč | 83 713,35 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |


