Mosfet Array 100V 7.4A (Ta), 28A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWD027N10MCLT1G

DigiKey Part Number
488-NVMFWD027N10MCLT1GTR-ND - Tape & Reel (TR)
488-NVMFWD027N10MCLT1GCT-ND - Cut Tape (CT)
488-NVMFWD027N10MCLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWD027N10MCLT1G
Description
DUAL N-CHANNEL POWER MOSFET100 V
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 7.4A (Ta), 28A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
11nC @ 10V
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
720pF @ 50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
3.1W (Ta), 46W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
7.4A (Ta), 28A (Tc)
Package / Case
8-PowerTDFN
Rds On (Max) @ Id, Vgs
26mOhm @ 7A, 10V
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Vgs(th) (Max) @ Id
3V @ 38µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1020,05300 Kč200,53 Kč
2518,15920 Kč453,98 Kč
10016,08240 Kč1 608,24 Kč
25015,09168 Kč3 772,92 Kč
50014,49492 Kč7 247,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,50997 Kč20 264,95 Kč
3 00012,54651 Kč37 639,53 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč