


NVH4L015N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NVH4L015N065SC1-ND |
Manufacturer | |
Manufacturer Product Number | NVH4L015N065SC1 |
Description | SIC MOS TO247-4L 650V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 142A (Tc) 500W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 75A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 25mA | |
Gate Charge (Qg) (Max) @ Vgs | 283 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4790 pF @ 325 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,82000 Kč | 778,82 Kč |
| 30 | 517,34867 Kč | 15 520,46 Kč |
| Unit Price without VAT: | 778,82000 Kč |
|---|---|
| Unit Price with VAT: | 942,37220 Kč |






