DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD5C454NLT4G

DigiKey Part Number
NVD5C454NLT4GOSTR-ND - Tape & Reel (TR)
NVD5C454NLT4GOSCT-ND - Cut Tape (CT)
NVD5C454NLT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVD5C454NLT4G
Description
MOSFET N-CH 40V 20A/84A DPAK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 20A (Ta), 84A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.2V @ 70µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 56W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,62000 Kč56,62 Kč
1036,56400 Kč365,64 Kč
10025,10630 Kč2 510,63 Kč
50020,33514 Kč10 167,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,92967 Kč42 324,18 Kč
5 00016,61371 Kč83 068,55 Kč
Manufacturers Standard Package
Unit Price without VAT:56,62000 Kč
Unit Price with VAT:68,51020 Kč