


NP90N04VLK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP90N04VLK-E1-AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP90N04VLK-E1-AY |
Description | MOSFET N-CH 40V 90A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 1.2W (Ta), 147W (Tc) Surface Mount TO-252 (MP-3ZP) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 147W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (MP-3ZP) |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 45A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,45626 Kč | 53 640,65 Kč |
| 5 000 | 20,18433 Kč | 100 921,65 Kč |
| Unit Price without VAT: | 21,45626 Kč |
|---|---|
| Unit Price with VAT: | 25,96207 Kč |

