
NVBYST001N08XTXG | |
|---|---|
DigiKey Part Number | 488-NVBYST001N08XTXGTR-ND - Tape & Reel (TR) 488-NVBYST001N08XTXGCT-ND - Cut Tape (CT) 488-NVBYST001N08XTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBYST001N08XTXG |
Description | MOSFET N-CH 80V 467A 16TCPAK |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 467A (Tc) 517W (Tc) Surface Mount 16-TCPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.19mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 475µA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8678 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 517W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TCPAK | |
Package / Case |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 76,01300 Kč | 760,13 Kč |
| 100 | 54,21470 Kč | 5 421,47 Kč |
| 500 | 48,21602 Kč | 24 108,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,39225 Kč | 59 088,37 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |


