
NVBG022N120M3S | |
|---|---|
DigiKey Part Number | 5556-NVBG022N120M3STR-ND - Tape & Reel (TR) 5556-NVBG022N120M3SCT-ND - Cut Tape (CT) 5556-NVBG022N120M3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBG022N120M3S |
Description | SIC MOS D2PAK-7L 22MOHM 1200V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 58A (Tc) 234W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 148 nC @ 18 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 234W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,52000 Kč | 608,52 Kč |
| 10 | 443,58300 Kč | 4 435,83 Kč |
| 100 | 426,74870 Kč | 42 674,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 348,65079 Kč | 278 920,63 Kč |
| Unit Price without VAT: | 608,52000 Kč |
|---|---|
| Unit Price with VAT: | 736,30920 Kč |


