Similar
Similar
Similar
Similar

NVB6411ANT4G | |
|---|---|
DigiKey Part Number | NVB6411ANT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVB6411ANT4G |
Description | MOSFET N-CH 100V 77A D2PAK-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 77A (Tc) 217W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | NVB6411ANT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 217W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 14mOhm @ 72A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB70N10S312ATMA1 | Infineon Technologies | 1 917 | IPB70N10S312ATMA1CT-ND | 3,37000 Kč | Similar |
| IRFS4510TRLPBF | Infineon Technologies | 1 600 | 448-IRFS4510TRLPBFTR-ND | 0,86946 Kč | Similar |
| IXTA80N10T | IXYS | 0 | 238-IXTA80N10T-ND | 4,36000 Kč | Similar |
| STB80NF10T4 | STMicroelectronics | 830 | 497-2489-1-ND | 3,26000 Kč | Similar |





