
NV24C128MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV24C128MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV24C128MUW3VTBGCT-ND - Cut Tape (CT) 488-NV24C128MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C128MUW3VTBG |
Description | IC EEPROM 128KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 14,04000 Kč | 140,40 Kč |
| 25 | 13,66560 Kč | 341,64 Kč |
| 50 | 13,37520 Kč | 668,76 Kč |
| 100 | 13,08260 Kč | 1 308,26 Kč |
| 250 | 12,69232 Kč | 3 173,08 Kč |
| 500 | 12,39676 Kč | 6 198,38 Kč |
| 1 000 | 12,10186 Kč | 12 101,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,11958 Kč | 30 358,74 Kč |
| 6 000 | 9,86800 Kč | 59 208,00 Kč |
| 9 000 | 9,72243 Kč | 87 501,87 Kč |
| 15 000 | 9,54086 Kč | 143 112,90 Kč |
| 21 000 | 9,42261 Kč | 197 874,81 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |


