EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24C08MUW3VLTBG

DigiKey Part Number
488-NV24C08MUW3VLTBGTR-ND - Tape & Reel (TR)
488-NV24C08MUW3VLTBGCT-ND - Cut Tape (CT)
488-NV24C08MUW3VLTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C08MUW3VLTBG
Description
IC EEPROM 8KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 088
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
108,82000 Kč88,20 Kč
258,58840 Kč214,71 Kč
508,40740 Kč420,37 Kč
1008,22840 Kč822,84 Kč
2507,98804 Kč1 997,01 Kč
5007,80618 Kč3 903,09 Kč
1 0007,62347 Kč7 623,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,37836 Kč19 135,08 Kč
6 0006,22154 Kč37 329,24 Kč
9 0006,13060 Kč55 175,40 Kč
15 0006,01699 Kč90 254,85 Kč
21 0005,94288 Kč124 800,48 Kč
30 0005,86498 Kč175 949,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč