
AR55-AS01-TR01 | |
|---|---|
DigiKey Part Number | 516-AR55-AS01-TR01-ND |
Manufacturer | |
Manufacturer Product Number | AR55-AS01-TR01 |
Description | 25BITS ABS LOD SSI/SPI/485/ESL 1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Encoder Type | Absolute | |
Voltage - Supply | 3.3V ~ 5V | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount (SMD,SMT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,48000 Kč | 1 240,48 Kč |
| 5 | 1 064,75200 Kč | 5 323,76 Kč |
| 10 | 996,63300 Kč | 9 966,33 Kč |
| 25 | 912,83760 Kč | 22 820,94 Kč |
| 50 | 853,81320 Kč | 42 690,66 Kč |
| 100 | 798,27070 Kč | 79 827,07 Kč |
| Unit Price without VAT: | 1 240,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 500,98080 Kč |




