EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24C04DWVLT3G

DigiKey Part Number
488-NV24C04DWVLT3GTR-ND - Tape & Reel (TR)
488-NV24C04DWVLT3GCT-ND - Cut Tape (CT)
488-NV24C04DWVLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C04DWVLT3G
Description
IC EEPROM 4KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NV24C04DWVLT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
512 x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C04C-SSHM-BMicrochip Technology7 434AT24C04C-SSHM-B-ND0,24000 KčSimilar
AT24C04C-SSHM-TMicrochip Technology198 254AT24C04C-SSHM-TCT-ND0,26000 KčSimilar
AT24HC04BN-SH-BMicrochip Technology1 008AT24HC04BN-SH-B-ND0,29000 KčSimilar
AT24HC04BN-SH-TMicrochip Technology5 307AT24HC04BN-SH-TCT-ND0,31000 KčSimilar
BR24G04FJ-3GTE2Rohm Semiconductor2 029BR24G04FJ-3GTE2CT-ND0,20000 KčSimilar
In-Stock: 1 882
Factory Stock: 87 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,66400 Kč76,64 Kč
257,46680 Kč186,67 Kč
507,31580 Kč365,79 Kč
1007,16030 Kč716,03 Kč
2506,95452 Kč1 738,63 Kč
5006,79706 Kč3 398,53 Kč
1 0006,63957 Kč6 639,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,11217 Kč15 336,51 Kč
6 0004,98724 Kč29 923,44 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč