
NUP2115LT3G | |
|---|---|
DigiKey Part Number | 488-NUP2115LT3GTR-ND - Tape & Reel (TR) 488-NUP2115LT3GCT-ND - Cut Tape (CT) 488-NUP2115LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP2115LT3G |
Description | TVS DIODE 24VWM 50VC SOT233 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NUP2115LT3G Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Min) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDONCAN1LT3G | onsemi | 7 120 | ESDONCAN1LT3GOSCT-ND | 11,47000 Kč | Direct |
| CPDT-5V0-HF | Comchip Technology | 2 978 | 641-1198-1-ND | 18,35000 Kč | Similar |
| ESDCAN24-2BLY | STMicroelectronics | 225 552 | 497-13262-1-ND | 9,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,94800 Kč | 99,48 Kč |
| 100 | 6,39640 Kč | 639,64 Kč |
| 500 | 4,86266 Kč | 2 431,33 Kč |
| 1 000 | 4,36798 Kč | 4 367,98 Kč |
| 2 000 | 3,95149 Kč | 7 902,98 Kč |
| 5 000 | 3,50043 Kč | 17 502,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,98290 Kč | 29 829,00 Kč |
| 20 000 | 2,76577 Kč | 55 315,40 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |







