
ESDONCAN1LT3G | |
|---|---|
DigiKey Part Number | ESDONCAN1LT3GOSTR-ND - Tape & Reel (TR) ESDONCAN1LT3GOSCT-ND - Cut Tape (CT) ESDONCAN1LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDONCAN1LT3G |
Description | TVS DIODE 24VWM 50VC SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESDONCAN1LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Min) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,80060 Kč | 380,06 Kč |
| 500 | 2,93972 Kč | 1 469,86 Kč |
| 1 000 | 2,01581 Kč | 2 015,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,86882 Kč | 18 688,20 Kč |
| 20 000 | 1,85654 Kč | 37 130,80 Kč |
| 30 000 | 1,83145 Kč | 54 943,50 Kč |
| 50 000 | 1,68393 Kč | 84 196,50 Kč |
| 70 000 | 1,63259 Kč | 114 281,30 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


