SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP2115LT3G

DigiKey Part Number
488-NUP2115LT3GTR-ND - Tape & Reel (TR)
488-NUP2115LT3GCT-ND - Cut Tape (CT)
488-NUP2115LT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP2115LT3G
Description
TVS DIODE 24VWM 50VC SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NUP2115LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Min)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 540
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,95000 Kč8,95 Kč
107,84400 Kč78,44 Kč
1005,45120 Kč545,12 Kč
5004,26524 Kč2 132,62 Kč
1 0003,18332 Kč3 183,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,60075 Kč26 007,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,95000 Kč
Unit Price with VAT:10,82950 Kč