Direct
Similar
Similar



NUP1105LT1G | |
|---|---|
DigiKey Part Number | NUP1105LT1GOSTR-ND - Tape & Reel (TR) NUP1105LT1GOSCT-ND - Cut Tape (CT) NUP1105LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP1105LT1G |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NUP1105LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Min) | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,33870 Kč | 333,87 Kč |
| 500 | 2,85572 Kč | 1 427,86 Kč |
| 1 000 | 2,07880 Kč | 2 078,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86882 Kč | 5 606,46 Kč |
| 6 000 | 1,84128 Kč | 11 047,68 Kč |
| 9 000 | 1,77036 Kč | 15 933,24 Kč |
| 15 000 | 1,62735 Kč | 24 410,25 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





